VishayMAL210118472E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 4700uF 63V 20% (35 X 60mm) Clamp Mount Screw 0.042 Ohm 5.9A 10000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 4700uF | |
| 20% | |
| 63VDC | |
| 0.042 | |
| Low | |
| 0.025@20°C@20kHz | |
| 5.9 | |
| 590@5Min | |
| 10000 | |
| Polar | |
| Low ESR|Polarized Aluminum Electrolytic | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 35 X 60 | |
| -40 | |
| 85 | |
| Bulk | |
| 35 | |
| 60 | |
| 75 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

