VishayMAL210117104E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 0.1F 40V 20% (65 X 105mm) Clamp Mount Screw 0.007 Ohm 19.2A 15000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.85 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 0.1F | |
| 20% | |
| 40VDC | |
| 0.007 | |
| Low | |
| 0.006@20°C@20kHz | |
| 19.2 | |
| 8000@5Min | |
| 15000 | |
| Polar | |
| Low ESR|Polarized Aluminum Electrolytic | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 65 X 105 | |
| -40 | |
| 85 | |
| Bulk | |
| 65 | |
| 105 | |
| 480 |
The pure aluminum anode on the electrolytic MAL210117104E3 electrolytic capacitor, designed from Vishay, is the solution to your signal filtering needs. It can withstand a voltage of 40 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 105 mm tall with a diameter of 65 mm. Its leakage current is 8000@5Min μA. Its capacitance value is 0.1F. It has a tolerance of 20%. The MAL210117104E3 aluminum electrolytic capacitor has a screw terminal termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

