VishayMAL205855472E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 4700uF 16V 20% (22 X 30mm) Snap-In 10mm 0.065 Ohm 2.36A 2000h 105°C Bulk
| Compliant | |
| Active | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 4700uF | |
| 20% | |
| 16VDC | |
| 0.065 | |
| Low | |
| 2.36 | |
| 455@1Min|154@5Min | |
| 2000 | |
| Polar | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 30 | |
| -40 | |
| 105 | |
| Bulk | |
| 22 | |
| 30 | |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

