VishayMAL205659472E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 4700uF 100V 20% (35 X 50mm) Snap-In 10mm 0.075 Ohm 3.59A 12000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 4700uF | |
| 20% | |
| 100VDC | |
| 0.075 | |
| Low | |
| 0.07@20°C@10kHz | |
| 3.59 | |
| 2824@1Min|677@5Min | |
| 12000 | |
| Polar | |
| High Ripple Current|Long Life|Low ESR|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 50 | |
| -40 | |
| 85 | |
| Bulk | |
| 35 | |
| 50 | |
| 72 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic MAL205659472E3 aluminum capacitor from Vishay is the one for you! It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The MAL205659472E3 aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 4700uF. It has a tolerance of 20%. Its leakage current is 2824@1Min|677@5Min μA. This product is 50 mm tall with a diameter of 35 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

