VishayMAL205658472E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 4700uF 63V 20% (30 X 40mm) Snap-In 10mm 0.05 Ohm 3.67A 12000h 85°C Box
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 4700uF | |
| 20% | |
| 63VDC | |
| 0.05 | |
| Low | |
| 0.038@20°C@10kHz | |
| 3.67 | |
| 1780@1Min|596@5Min | |
| 12000 | |
| Polar | |
| High Ripple Current|Long Life|Low ESR|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 40 | |
| -40 | |
| 85 | |
| Box | |
| 30 | |
| 40 | |
| 40 | |
| ±2 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Vishay's electrolytic MAL205658472E3 aluminum capacitor. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. The MAL205658472E3 aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 4700uF. This product is 40 mm tall with a diameter of 30 mm. Its leakage current is 1780@1Min|596@5Min μA.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

