VishayMAL203127101E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 40V -10% to 50% (8 X 18mm) Axial 1.75 Ohm 0.22A 3000h 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| -10% to 50% | |
| 40VDC | |
| 1.75 | |
| Standard | |
| 0.7@20°C@10kHz | |
| 0.22 | |
| 28@1Min|13@5Min | |
| 3000 | |
| Polar | |
| Axial Leads|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Through Hole | |
| Axial | |
| 2 | |
| 8 X 18 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8 | |
| 18 | |
| 1.7 | |
| 0.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

