VishayMAL202190528E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 680uF 25V 20% (10 X 25mm) Axial 0.33 Ohm 0.56A 2500h 85°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 680uF | |
| 20% | |
| 25VDC | |
| 0.33 | |
| Standard | |
| 0.18@20°C@10kHz | |
| 0.56 | |
| 38@5Min | |
| 2500 | |
| Polar | |
| Axial Leads|High CV|Polarized | |
| Through Hole | |
| Axial | |
| 2 | |
| 10 X 25 | |
| -40 | |
| 85 | |
| Ammo | |
| 10 | |
| 25 | |
| 3.3 | |
| 0.8 |
This electrolytic MAL202190528E3 aluminum capacitor from Vishay has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 25 mm long with a diameter of 10 mm. Its capacitance value is 680uF. Its leakage current is 38@5Min μA. The MAL202190528E3 aluminum electrolytic capacitor has an axial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

