VishayMAL202135471E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 470uF 16V 20% (8 X 18mm) Axial 0.55 Ohm 0.38A 2500h 85°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 16VDC | |
| 0.55 | |
| Standard | |
| 0.34@20°C@10kHz | |
| 0.38 | |
| 19@5Min | |
| 2500 | |
| Polar | |
| Axial Leads|High CV|Polarized | |
| Through Hole | |
| Axial | |
| 2 | |
| 8 X 18 | |
| -40 | |
| 85 | |
| Ammo | |
| 8 | |
| 18 | |
| 1.7 | |
| 0.8 |
Lower the cost of your electronic circuit design by implementing this electrolytic MAL202135471E3 aluminum capacitor from Vishay. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 19@5Min μA. Its capacitance value is 470uF. This part has a lead diameter of 0.8 mm. The MAL202135471E3 aluminum electrolytic capacitor has an axial termination style. This product is 18 mm long with a diameter of 8 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

