VishayMAL202135221E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 16V 20% (8 X 11mm) Axial 1.2 Ohm 0.21A 2500h 85°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 16VDC | |
| 1.2 | |
| Standard | |
| 0.73@20°C@10kHz | |
| 0.21 | |
| 11@5Min | |
| 2500 | |
| Polar | |
| Axial Leads|High CV|Polarized | |
| Through Hole | |
| Axial | |
| 2 | |
| 8 X 11 | |
| -40 | |
| 85 | |
| Ammo | |
| 8 | |
| 11 | |
| 1.1 | |
| 0.6 |
By using pure aluminum foil in the anode, this electrolytic MAL202135221E3 aluminum capacitor from Vishay can easily filter low frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 220uF. Its leakage current is 11@5Min μA. This part has a lead diameter of 0.6 mm. This product is 11 mm long with a diameter of 8 mm. It has a tolerance of 20%. The MAL202135221E3 aluminum electrolytic capacitor has an axial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

