50-75% Off

VishayMAL202134331E3Capacitor Aluminum Electrolytic

Cap Aluminum Lytic 330uF 10V 20% (8 X 11mm) Axial 1 Ohm 0.23A 2500h 85°C Ammo

By using pure aluminum foil in the anode, this electrolytic MAL202134331E3 aluminum capacitor from Vishay can easily filter low frequencies. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 11@5Min μA. This part has a lead diameter of 0.6 mm. The MAL202134331E3 aluminum electrolytic capacitor has an axial termination style. It has a tolerance of 20%. Its capacitance value is 330uF. This product is 11 mm long with a diameter of 8 mm.

No Stock Available

Quantity Increments of 500 Minimum 2000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.8752
    1. 2000+$0.8752
    2. 2500+$0.8502
    3. 3500+$0.8332
    4. 5000+$0.8163
    5. 6000+$0.8088

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.