VishayMAL202128109E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 10uF 63V 20% (4.5 X 10mm) Axial 13 Ohm 0.05A 2500h 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 63VDC | |
| 13 | |
| Standard | |
| 5.5@20°C@10kHz | |
| 0.05 | |
| 5.3@5Min | |
| 2500 | |
| Polar | |
| Through Hole | |
| Axial | |
| 2 | |
| 4.5 X 10 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.5 | |
| 10 | |
| 0.5 | |
| 0.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

