VishayMAL202119681E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 680uF 100V 20% (18 X 38mm) Axial 0.195 Ohm 1.26A 8000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 680uF | |
| 20% | |
| 100VDC | |
| 0.195 | |
| Standard | |
| 0.18@20°C@10kHz | |
| 1.26 | |
| 140@5Min | |
| 8000 | |
| Polar | |
| Axial Leads|High CV|Polarized | |
| Through Hole | |
| Axial | |
| 2 | |
| 18 X 38 | |
| -40 | |
| 85 | |
| Bulk | |
| 18 | |
| 38 | |
| 19 | |
| 0.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

