VishayMAL202118221E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 63V 20% (10 X 30mm) Axial 0.614 Ohm 0.48A 8000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 63VDC | |
| 0.614 | |
| Standard | |
| 0.26@20°C@10kHz | |
| 0.48 | |
| 32@5Min | |
| 8000 | |
| Polar | |
| Axial Leads|High CV|Polarized | |
| Through Hole | |
| Axial | |
| 2 | |
| 10 X 30 | |
| -40 | |
| 85 | |
| Bulk | |
| 10 | |
| 30 | |
| 4.8 | |
| 0.8 |
The pure aluminum anode on the electrolytic MAL202118221E3 electrolytic capacitor, designed from Vishay, is the solution to your signal filtering needs. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The MAL202118221E3 aluminum electrolytic capacitor has an axial termination style. This part has a lead diameter of 0.8 mm. Its capacitance value is 220uF. This product is 30 mm long with a diameter of 10 mm. It has a tolerance of 20%. Its leakage current is 32@5Min μA.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

