VishayMAL202117471E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 470uF 40V 20% (10 X 30mm) Axial 0.404 Ohm 0.59A 8000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 40VDC | |
| 0.404 | |
| Standard | |
| 0.175@20°C@10kHz | |
| 0.59 | |
| 42@5Min | |
| 8000 | |
| Polar | |
| Axial Leads|High CV|Polarized | |
| Through Hole | |
| Axial | |
| 2 | |
| 10 X 30 | |
| -40 | |
| 85 | |
| Bulk | |
| 10 | |
| 30 | |
| 4.8 | |
| 0.8 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic MAL202117471E3 aluminum capacitor from Vishay is the one for you! It can withstand a voltage of 40 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its leakage current is 42@5Min μA. Its capacitance value is 470uF. This product is 30 mm long with a diameter of 10 mm. This part has a lead diameter of 0.8 mm. The MAL202117471E3 aluminum electrolytic capacitor has an axial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

