10-25% Off
VishayMAL202116682E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 6800uF 25V 20% (21 X 38mm) Axial 0.064 Ohm 2.07A 8000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 6800uF | |
| 20% | |
| 25VDC | |
| 0.064 | |
| Standard | |
| 0.035@20°C@10kHz | |
| 2.07 | |
| 344@5Min | |
| 8000 | |
| Polar | |
| Axial Leads|High CV|Polarized | |
| Through Hole | |
| Axial | |
| 2 | |
| 21 X 38 | |
| -40 | |
| 85 | |
| Bulk | |
| 21 | |
| 38 | |
| 24 | |
| 0.8 |
The pure aluminum anode on the electrolytic MAL202116682E3 electrolytic capacitor, designed from Vishay, is the solution to your signal filtering needs. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 6800uF. This product is 38 mm long with a diameter of 21 mm. Its leakage current is 344@5Min μA. The MAL202116682E3 aluminum electrolytic capacitor has an axial termination style. This part has a lead diameter of 0.8 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

