VishayMAL202116152E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 30mm) Axial 0.179 Ohm 0.95A 8000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1500uF | |
| 20% | |
| 25VDC | |
| 0.179 | |
| Standard | |
| 0.095@20°C@10kHz | |
| 0.95 | |
| 79@5Min | |
| 8000 | |
| Polar | |
| Axial Leads|High CV|Polarized | |
| Through Hole | |
| Axial | |
| 2 | |
| 12.5 X 30 | |
| -40 | |
| 85 | |
| Bulk | |
| 12.5 | |
| 30 | |
| 7.4 | |
| 0.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

