VishayMAL202115682E3Capacitor Aluminum Electrolytic

Cap Aluminum Lytic 6800uF 16V 20% (18 X 38mm) Axial 0.07 Ohm 2.04A 8000h 85°C Bulk

By using pure aluminum foil in the anode, this electrolytic MAL202115682E3 aluminum capacitor from Vishay can easily filter low frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 222@5Min μA. This part has a lead diameter of 0.8 mm. This product is 38 mm long with a diameter of 18 mm. The MAL202115682E3 aluminum electrolytic capacitor has an axial termination style. It has a tolerance of 20%. Its capacitance value is 6800uF.

Import TariffMay apply to this part

16 parts: Ships in 2 days

    Total$2.27Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1712+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Austria
      • In Stock: 16 parts
      • Price: $2.271

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.