NXP SemiconductorsMAG3110Hall Effect Sensors
Hall Effect Sensor Latch 2.4V 10-Pin DFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Latch | |
| IC | |
| ±10(Typ) | |
| 1.95 | |
| 2.4 | |
| 3.6 | |
| 900(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 10 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

