TDKMAF1608FAD121CT000Ferrite Beads
Ferrite Beads Noise Suppression Filter 120Ohm 100MHz 1.35A 0.105Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Noise Suppression Filter | |
| 100M | |
| 120 | |
| 1.35 | |
| 0.105 | |
| -55 | |
| 125 | |
| 1.75 | |
| Surface Mount | |
| 0603 | |
| Tape and Reel | |
| 0.95 | |
| 0.95 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

