BeldenMAB 8 SVConnector Circular
Conn Circular DIN SKT 8 POS Solder ST Thru-Hole 8 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Circular DIN | |
| RCP | |
| Through Hole | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Solder | |
| 22 | |
| No | |
| Brass | |
| Tin | |
| Steel | |
| Nickel | |
| 4 | |
| 34VDC|34VAC | |
| -20 | |
| 60 | |
| IP30 | |
| 16 | |
| 16 | |
| 16 | |
| 15.1 |
The ip30 din connector MAB 8 SV audio and video connector from Belden is the best when it comes to handling your video and audio needs. This F connector's 8 contacts that are made out of brass and plated with tin. This connector has a single port. It has a female type gender. It has a straight body orientation. It has a maximum voltage rating of 34 VDC|34VAC. This device has a maximum current rating of 4 A. MAB 8 SV is housed in polyamide 6/6. Its 8 terminals use the solder termination method. This product is 15.1 mm tall with a diameter of 16 mm. This part has a minimum operating temperature of -20 °C and a maximum of 60 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

