BeldenMAB 8 SHConnector Circular
Conn Circular SKT 8 POS Solder RA Panel Mount 8 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| Panel Mount | |
| Right Angle | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Solder | |
| 34VAC|34VDC |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

