10-25% Off
TAIYO YUDENMAASJ21GAB7106KTNA01Capacitor Ceramic Multilayer
Cap Ceramic 10uF 6.3V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
10uF | |
10% | |
6.3VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
2 X 1.25 X 1.25 | |
0805 | |
-55 | |
125 | |
2 | |
1.25 | |
1.25 |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.