TaoglasMA961.W.A.BICG.002Antennas
Antenna Mount -6.33dBi Gain 803MHz/894MHz/960MHz/1880MHz/1990MHz/2170MHz/2690MHz/3600MHz Box
| Compliant | |
| EAR99 | |
| Active | |
| 8517.71.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Mount | |
| Linear | |
| 698|824|880|1710|1850|1920|2490|3300 | |
| 2400|2500|4900|5850 | |
| 803|894|960|1880|1990|2170|2690|3600 | |
| -6.33dBi | |
| 3 | |
| 50 | |
| SMA Male | |
| IP67 | |
| -40 | |
| 85 | |
| Box | |
| Mounting | Adhesive |
| Package Height | 20 |
| Package Width | 136.05 |
| Package Length | 146.05 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

