10-25% Off
TaoglasMA850.A.LBICG.001Antennas
Antenna GPS/GLONASS -7.1dB Gain 698MHz/806MHz/960MHz/1518MHz/2200MHz/2690MHz/4200MHz/5925MHz Layer
| Compliant | |
| EAR99 | |
| Active | |
| 8517.71.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| GPS/GLONASS | |
| Linear|RHCP | |
| 617|698|824|1427|1710|2300|3300|5150 | |
| 1561|1575.42|1602 | |
| 803|698|806|960|1518|2200|2690|4200|5925 | |
| -7.1dB | |
| 3 | |
| 50 | |
| RPSMA Male|SMA Male | |
| IP69K | |
| -40 | |
| 85 | |
| Layer | |
| Diameter | 94.3 |
| Mounting | Permanent |
| Package Height | 74.4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

