50-75% Off
AmphenolMA5CAE1700S-S3-KITConnector Circular
Conn M23 Circular SKT 17 POS Crimp ST Flange Mount 17 Terminal 1 Port Box
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| M23 Circular | |
| PL | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 17 | |
| 17 | |
| SKT | |
| Crimp | |
| No | |
| Copper Alloy | |
| Gold | |
| Zinc Die Cast | |
| Nickel | |
| 9 | |
| 125VDC|125VAC | |
| -20 | |
| 130 | |
| IP67 | |
| 5 | |
| Threaded | |
| 500 | |
| 25.7 | |
| 25.7 | |
| 27.5 | |
| Box |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

