Infineon Technologies AGMA5332MSXUMA1Audio Amplifiers
Audio Amp Speaker 1-CH Mono/2-CH Stereo 400W Class-D 42-Pin IQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Speaker | |
| Class-D | |
| 9 | |
| 0.01%@70W@4Ohm | |
| Differential|Single | |
| 1-Channel Mono|2-Channel Stereo | |
| 16000 | |
| 18@12V | |
| 10 | |
| 12 | |
| 15 | |
| 0.04@12V | |
| 3@12V | |
| Single | |
| 400x1@2Ohm|400x1@8Ohm|200x2@4Ohm | |
| 25000 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 42 |
| Standard Package Name | QFN |
| Supplier Package | IQFN EP |
| 42 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

