Infineon Technologies AGMA5302MSXUMA1Audio Amplifiers
Audio Amp Speaker 1-CH Mono/2-CH Stereo 440W Class-D T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Speaker | |
| Class-D | |
| 9 | |
| 0.01%@75W@2Ohm | |
| Differential|Single | |
| 1-Channel Mono|2-Channel Stereo | |
| 152000 | |
| 18@12V | |
| 32 | |
| 64 | |
| ±17 | |
| ±18|±24|±28 | |
| ±32 | |
| 0.04@12V | |
| 3@12V | |
| Single|Dual | |
| 440x1@1Ohm|440x1@4Ohm|220x2@2Ohm | |
| 25000 | |
| -40 | |
| 85 | |
| Tape and Reel |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

