50-75% Off
AmphenolMA4FSR-A12.8Connector Accessories
Connector Accessories Flex Grip Zinc Die Cast
| EAR99 | |
| Active | |
| 8536.90.85.85 | |
| Automotive | No |
| PPAP | No |
| Flex Grip | |
| Connector Circular | |
| Straight | |
| Black | |
| -20 | |
| 130 | |
| 25.2 | |
| 68.5 |
Use this threaded flex grip MA4FSR-A12.8 connector accessory from Amphenol on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. It has a straight body orientation. This product is 68.5 mm long with a diameter of 25.2 mm. This part has an operating temperature of -20 to 130 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

