Murata ManufacturingMA40H1SRProximity Sensors
Proximity Sensor Ultrasonic 4-Pin T/R
Presence detection makes smarter world
Connected technology is changing the way we live. IoT solutions enable us to connect and automate building, smart home, and energy systems, transforming the way our facilities are managed. Whether at home or at work, Murata’s Ultrasonic Sensor will be contributing to detect presence and motion that can bring a more productive and efficient way of life.
Applications:
Distance measuring / Object detection for home applications
Features and Benefits:
- High S.P.L. and high sensitivity
- Compact size (10.0mm dia.)
- Open type structure (ONLY for indoor applications)
- SMD type also available
Featured Articles and Videos Section
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8543.70.60.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Ultrasonic | |
| Module | |
| 40000 | |
| -20 | |
| 60 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 mm |
| Package Width | 5.2 mm |
| Package Length | 5.2 mm |
| PCB changed | 4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

