TaoglasMA284.LBIC.001Antennas
Antenna Adhesive -6.57dBi Gain 803MHz/894MHz/960MHz/1518MHz/1880MHz/1990MHz/2170MHz/2690MHz/3800MHz Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8529.10.40.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Adhesive | |
| Omni-Directional | |
| Linear | |
| 698|824|880|1427|1710|1850|1920|2300|3300 | |
| 1561.098|1575.42|1602 | |
| 803|894|960|1518|1880|1990|2170|2690|3800 | |
| -6.57dBi | |
| 2 | |
| 50 | |
| RPSMA Male|SMA Male | |
| IP67 | |
| -40 | |
| 85 | |
| Bag | |
| Mounting | Adhesive |
| Package Height | 13 |
| Package Width | 58.57 |
| Package Length | 151.71 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

