TaoglasMA252.A.LB.001Antennas
Antenna GPS/GLONASS 3.03dBi Gain 1563.144MHz/1576.443MHz/1607MHz Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8529.10.40.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| GPS/GLONASS | |
| Omni-Directional | |
| Linear|RHCP | |
| 1559.052|1574.397|1597 | |
| 1561.098|1575.42|1602 | |
| 1563.144|1576.443|1607 | |
| 3.03dBi | |
| 3 | |
| 50 | |
| 5000 | |
| SMA Male | |
| IP67 | |
| -40 | |
| 85 | |
| Bag | |
| Mounting | Adhesive |
| Package Height | 14 |
| Package Width | 76.27 |
| Package Length | 139.27 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

