| Compliant | |
| EAR99 | |
| Automotive | Unknown |
| Alligator Clip | |
| F | |
| Straight | |
| 1 | |
| 1 | |
| Cable Mount | |
| -25 | |
| 100 | |
| 41.5 | |
| 13 |
The alligator clip MA 1 RED test terminal block from SKS Kontakttechnik makes it easy to test if your connections are working properly. This SKT connector's a single contact that is made out of brass and plated with nickel. It has a socket type gender. This connector has a single port. It has a straight body orientation. MA 1 RED is housed in red polyamide. This test terminal block has an operating temperature range of -25 °C to 100 °C. This product is 41.5 mm long and 13 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

