AmphenolMA1LAP1200Connector Circular
Conn Circular PIN 12 POS ST Panel Mount 12 Terminal 1 Port
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Panel Mount | |
| Straight | |
| 1 | |
| 12 | |
| 12 | |
| PIN | |
| No | |
| Brass | |
| Gold | |
| 10 | |
| 160VDC|160VAC | |
| -20 | |
| 130 | |
| IP67 | |
| 5 | |
| 50 | |
| 27.5 | |
| 25.6 | |
| 25.6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

