25-50% Off
AmphenolMA100BF103BNThermistors
Thermistor NTC 10K Ohm 0.15% 2-Pin Cable Mount Wire Bulk
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 0 | |
| 50 | |
| 10000 | |
| 6000 to 25000 | |
| ±0.15 | |
| < ±2 | |
| Disposable Temperature Probes|Esophageal Stethoscope (EST) Sensors|Neonatal Incubator Sensors | |
| Molded Plastic|Kapton Sleeve | |
| Bulk | |
| 2.03(Max) | |
| 9.52 | |
| Wire | |
| Cable Mount |
Other Related Documents:-NTC Sensor Linearization
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

