50-75% Off

C&KMA04L1NZQDSwitch Rotary

Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC Medical

By giving more than two switch positions, this MA04L1NZQD rotary switch from C&K Components gives the ability to expand your design options. This device has a maximum current rating of 0.25 A @ 125VAC 28VDC. It has a SP4T configuration. This rotary limit switch has an operating temperature range of -30 °C to 85 °C. The MA04L1NZQD rotary limit switch has a solder lug termination style. This product is 13.34 mm long, 31.37 mm tall and 13.34 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 28 VDC.

404 parts: Ships in 3 days

    Total$77.30Price for 5

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 404 parts
      • Price: $15.46

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.