LittelfuseMA03L1NCQDSwitch Rotary
Switch Rotary SP3T 3 Flatted Shaft PC Pins 0.25A 125VAC 28VDC Medical
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP3T | |
| 36 | |
| 3 | |
| 1 | |
| 0.25@125VAC 28VDC | |
| 600Vrms | |
| 10000 | |
| <20 | |
| 10000 | |
| 0.049 | |
| 3.17 | |
| 10.16 | |
| Non-Shorting | |
| No | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 3.81 | |
| 12 | |
| Diallyl Phthalate|Melamine Phenolic | |
| Zinc Alloy | |
| Straight | |
| -30 | |
| 85 | |
| 13.34 | |
| 13.34 | |
| 9.4 | |
| 13.34 | |
| 13.34 | |
| 25.91 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

