Reduced Price
Epson America IncMA-506 49152M-C3PURESNCrystals
Crystal ±50ppm (Tol) 18pF 4-Pin SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.60.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Crystal | |
| ±50 | |
| ±5 (1st) | |
| 18 | |
| -20 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.19 mm |
| Package Width | 12.7 mm |
| Package Length | 5.08(Max) mm |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 | |
| Lead Shape | J-Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

