STMicroelectronicsM95P16-IXMCT/EEEPROM
EEPROM Serial-SPI 16M-bit 2M x 8 1.8V/2.5V/3.3V 8-Pin UFDFPN EP T/R
| Compliant | |
| 3A991.b.1.b.1 | |
| Active | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| 16M | |
| 2Mx8 | |
| 24 | |
| Yes | |
| 100(Min) | |
| 10 | |
| 80 | |
| Serial-SPI | |
| 1.6 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 1.6 to 3.6 | |
| 5 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Tape and Reel | |
| 8 | |
| Mounting | Surface Mount |
| Package Height | 0.53 mm |
| Package Width | 3 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | UFDFPN EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

