STMicroelectronicsM95M04-DWDW4TP/VEEPROM
EEPROM Serial-SPI 4M-bit 512K x 8 3.3V/5V 8-Pin TSSOP T/R Automotive AEC-Q100
| Compliant | |
| 3A991.b.1.b.1 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 4M | |
| 512Kx8 | |
| 24 | |
| Yes | |
| 10 | |
| 40 | |
| 10 | |
| Serial-SPI | |
| 2.9 | |
| 3.3|5 | |
| 5.5 | |
| 3 | |
| -40 | |
| 145 | |
| Automotive | |
| Yes | |
| Tape and Reel | |
| 8 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

