STMicroelectronicsM95M02-DRMN6TPEEPROM
EEPROM Serial-SPI 2M-bit 256K x 8 2.5V/3.3V/5V 8-Pin SO N T/R
| Compliant | |
| 3A991b.1.b.1. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 2M | |
| 256Kx8 | |
| 24 | |
| Yes | |
| 200(Min) | |
| 80 | |
| 5 | |
| Serial-SPI | |
| 1.8 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 1.8 to 5.5 | |
| 3 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Tape and Reel | |
| 8 | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

