Top Purchased
STMicroelectronicsM95M02-DRCS6TP/KEEPROM
EEPROM Serial-SPI 2M-bit 256K x 8 2.5V/3.3V/5V 8-Pin WLCSP T/R
| Compliant | |
| 3A991b.1.b.1. | |
| Active | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| 2M | |
| 256Kx8 | |
| 24 | |
| Yes | |
| 200(Min) | |
| 80 | |
| 5 | |
| Serial-SPI | |
| 1.8 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 1.8 to 5.5 | |
| 3 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35 |
| Package Width | 2.01 |
| Package Length | 3.56 |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

