STMicroelectronicsM95320-DRDW8TP/KEEPROM
EEPROM Serial-SPI 32K-bit 4K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.51 | |
| Automotive | Yes |
| PPAP | Unknown |
| 32K | |
| 4Kx8 | |
| 16 | |
| Yes | |
| 200 | |
| 80 | |
| 10 | |
| Serial-SPI | |
| 1.7 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 5 | |
| -40 | |
| 105 | |
| Extended | |
| Yes | |
| Tape and Reel | |
| 8 | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

