STMicroelectronicsM95160-RMN6PEEPROM
EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin SO N Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| 16K | |
| 2Kx8 | |
| Yes | |
| 200(Min) | |
| 80 | |
| 5 | |
| Serial-SPI | |
| 1.8 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 1.8 to 5.5 | |
| 5 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

