STMicroelectronicsM93C86-RMN3TP/KEEPROM
EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| M93C86-RMN3TP/K | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 16K | |
| 2Kx8|1Kx16 | |
| Yes | |
| 100 | |
| 200 | |
| 2 | |
| Serial-Microwire | |
| 1.8 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 1.8 to 5.5 | |
| 1.5 | |
| -40 | |
| 125 | |
| Automotive | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

