GlenairM85528/2-8AConnector Accessories
Connector Accessories Mounting Flange Straight
| Compliant | |
| EAR99 | |
| NRND | |
| EA | |
| Automotive | No |
| PPAP | No |
| Mounting Flange | |
| Connector Circular | |
| Straight | |
| 22.4 | |
| 22.4 | |
| 3.5 |
A total connector assembly can't be complete without this specially engineered mounting flange M85528/2-8A connector accessory from Glenair. It has a straight body orientation. This product is 22.4 mm long, 3.5 mm tall and 22.4 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
