GlenairM85528/2-25A01Connector Accessories
Connector Accessories Mounting Flange Straight Aluminum Cadmium
| Compliant | |
| EAR99 | |
| NRND | |
| EA | |
| Automotive | No |
| PPAP | No |
| Mounting Flange | |
| Connector Circular | |
| Straight | |
| Aluminum | |
| Cadmium | |
| -65 | |
| 175 | |
| 48 | |
| 48 | |
| 3.9 |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered mounting flange M85528/2-25A01 connector accessory from Glenair. It has a straight body orientation. This product is 48 mm long, 3.9 mm tall and 48 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
