GlenairM85528/2-20A01AConnector Accessories
Connector Accessories Mounting Flange Straight
| Compliant | |
| EAR99 | |
| NRND | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Mounting Flange | |
| Connector Circular | |
| Straight | |
| 39 | |
| 39 | |
| 3.5 |
This mounting flange M85528/2-20A01A connector accessory from Glenair is ideal for a variety of cable connection situations. It has a straight body orientation. This product is 39 mm long, 3.5 mm tall and 39 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
