GlenairM85049/9-56WBackshells
Environmental Backshell 90° 22 Shell Size Cadmium Over Electroless Nickel Aluminum
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 15.9 | |
| 22 | |
| Connector Circular | |
| 90° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| -65 | |
| 175 | |
| Olive Drab | |
| Environmental Backshell |
This environmental backshell M85049/9-56W backshell from Glenair is available in different designs to provide the best backshell and environmental sealing for different wires and cables. Its shell size arrangement is plated in olive drab cadmium over electroless nickel. This has a Connector Circular connector. This cable strain relief has an operating temperature range of -65 °C to 175 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
