GlenairM85049/88-15J03Backshells
Banding Backshell 180° 15 Shell Size Cadmium Over Electroless Nickel Composite Self Lock
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 14.3 | |
| 15 | |
| Connector Circular | |
| 180° | |
| Composite | |
| Cadmium Over Electroless Nickel | |
| Self Lock | |
| -65 | |
| 175 | |
| Olive Drab | |
| Banding Backshell | |
| 32.5 |
This banding backshell M85049/88-15J03 backshell from Glenair is available in different designs to provide the best backshell and environmental sealing for different wires and cables. Its shell size is 15. This has a Connector Circular connector. This product has a diameter of 32.5 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

