GlenairM85049/88-13W02Backshells
Banding Backshell 180° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Self Lock
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 13 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Olive Drab Cadmium Over Electroless Nickel | |
| Self Lock | |
| Banding Backshell | |
| 29.5 |
Securely connect and protect the interconnecting parts of a cable wire using this banding backshell M85049/88-13W02 backshell from Glenair. Its shell size is 13. This has a Connector Circular connector. This product has a diameter of 29.5 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

